-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-277B,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5674
|
Newark | Schottky Rectifier, 100V, To-277B, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Single Dual Anode, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Max:700Mv, Product Range:Dst Rohs Compliant: Yes |Littelfuse DST10100S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19849 |
|
$0.5390 / $0.5840 | Buy Now |
DISTI #
34AC2880
|
Newark | 100V 10A Ultralow Schottky Dsul _To-277B/ Tr Rohs Compliant: Yes |Littelfuse DST10100S Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 | Buy Now |
DISTI #
31AC6446
|
Newark | Schottky Rect, 100V, 10A, To-277B, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:700Mv, Forward Surge Current Rohs Compliant: Yes |Littelfuse DST10100S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7050 / $1.0100 | Buy Now |
DISTI #
F7418CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
88912 In Stock |
|
$0.3716 / $0.8200 | Buy Now |
DISTI #
576-DST10100S
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 10A RoHS: Compliant | 10419 |
|
$0.5000 / $0.8200 | Buy Now |
|
Future Electronics | 100V 10A ULTRALOW SCHOTTKY DSUL _TO-277B RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Future Electronics | 100V 10A ULTRALOW SCHOTTKY DSUL _TO-277B RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
DISTI #
DST10100S
|
TTI | Schottky Diodes & Rectifiers 100V 10A RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4370 | Buy Now |
DISTI #
DSKY5906
|
Rutronik | SCHOTTKY-DIODE 10A 100V TO277B RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6882 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 100V TO277B SMT | 0 |
|
$0.9728 / $1.1187 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST10100S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST10100S
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-277B,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-02-16 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |