-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.4VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DST-3-16 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1200-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
1117 In Stock |
|
$6.8165 / $9.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $10.0300 | Buy Now |
DISTI #
000000000001030573
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$6.7300 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST-3-16
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DST-3-16
Signal Transformer Inc
Split Bobbin Power Transformer, 2.4VA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.1 mm | |
Isolation Voltage | 2500 V | |
Length | 34.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.15 A | |
Output Current 2 | 0.15 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 28.6 mm |
Signal Transformer recommends a minimum of 0.1 inches (2.54 mm) spacing between the transformer and other components, and a symmetrical PCB layout to minimize electromagnetic interference (EMI).
The DST-3-16 has a maximum operating temperature of 130°C. While it can tolerate high temperatures, derating may be necessary for prolonged exposure above 100°C. Consult with Signal Transformer or a thermal expert for specific guidance.
The DST-3-16 meets UL 5085-1 and UL 5085-2 safety standards. Ensure compliance with relevant regulations (e.g., UL, CE, RoHS) by following the manufacturer's guidelines and consulting with a regulatory expert if necessary.
Store the DST-3-16 in a dry, clean environment, away from direct sunlight and moisture. Handle the transformer by the body, avoiding touching the pins or windings to prevent damage or electrical shock.
Signal Transformer offers customization options for the DST-3-16. Contact their sales team or a authorized distributor to discuss your specific requirements and determine the feasibility of modifications.