Part Details for DST-16-1.3-305X305 by Wakefield-Vette
Overview of DST-16-1.3-305X305 by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST-16-1.3-305X305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DST-16-1.3-305X305-ND
|
DigiKey | THERM TAPE 305X305X0.16MM W/ADH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
250 In Stock |
|
$18.4148 / $26.0000 | Buy Now |
DISTI #
567-DST161.3305X305
|
Mouser Electronics | Adhesive Tapes Thermal Adhesive Tape, 305x305mm Sheet, 1.3W/mK, 0.16mm Thickness, Aluminum Back RoHS: Compliant | 247 |
|
$18.7700 / $25.9800 | Buy Now |