Part Details for DSSK70-003B by IXYS Corporation
Overview of DSSK70-003B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505210S003BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) | |
X60003BIG3Z-41T1 | Renesas Electronics Corporation | Precision 4.096V SOT-23 FGA™ Voltage Reference | |
X60003BIG3Z-50T1 | Renesas Electronics Corporation | Precision 5.0V SOT-23 FGA™ Voltage Reference, SOT23, /Reel |
Price & Stock for DSSK70-003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSSK70-003B-ND
|
DigiKey | DIODE ARR SCHOTT 30V 35A TO247AD Min Qty: 300 Lead time: 61 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3967 |
|
RFQ | |
|
New Advantage Corporation | DIODE SCHOTTKY 2*35A 30V TO247 IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2452 |
|
$4.1000 / $4.4000 | Buy Now |