Part Details for DSSK21-5/8-12MM-A by Ruland Manufacturing Co Inc
Overview of DSSK21-5/8-12MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP2012MM/NOPB | Texas Instruments | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 | |
LMP7712MM/NOPB | Texas Instruments | Dual Precision, 17 MHz, Low Noise, CMOS Input Amplifier 10-VSSOP -40 to 125 | |
LMV612MM/NOPB | Texas Instruments | Low voltage, low power, RRIO general purpose amplifier 8-VSSOP -40 to 125 |
Price & Stock for DSSK21-5/8-12MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72351838
|
RS | Single Disc Coupling, Setscrew Style w/Kwy, 3/16" X 4mm kwy, 1.000" OD, 1.031 | Ruland Manufacturing DSSK21-5/8-12MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$135.8100 / $150.9000 | RFQ |