Part Details for DSS8110Y-7 by Zetex / Diodes Inc
Overview of DSS8110Y-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS8110Y-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66308706
|
Verical | Trans GP BJT NPN 100V 1A 625mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 21000 |
|
$0.0351 | Buy Now |
DISTI #
64551707
|
Verical | Trans GP BJT NPN 100V 1A 625mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 2597 Package Multiple: 1 Date Code: 2238 | Americas - 2987 |
|
$0.0385 | Buy Now |