Part Details for DSS6NZ82A103T51B by Murata Manufacturing Co Ltd
Overview of DSS6NZ82A103T51B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS6NZ82A103T51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS6NZ82A103T51B
|
Avnet Abacus | (Alt: DSS6NZ82A103T51B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSS6NZ82A103T51B
DSS6NZ82A103T51B CAD Models
DSS6NZ82A103T51B Part Data Attributes
|
DSS6NZ82A103T51B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NZ82A103T51B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A, L8XB2.54XH10 (MM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; INCRIMP LEAD TYPE | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) | |
Width | 2.54 mm |
Alternate Parts for DSS6NZ82A103T51B
This table gives cross-reference parts and alternative options found for DSS6NZ82A103T51B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS6NZ82A103T51B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS6NZ82A103T51A | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NZ82A103T51B vs DSS6NZ82A103T51A |
DSS6NZ82A103T51J | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NZ82A103T51B vs DSS6NZ82A103T51J |