Part Details for DSS6NZ82A103Q93A by Murata Manufacturing Co Ltd
Overview of DSS6NZ82A103Q93A by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSS6NZ82A103Q93A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS6NZ82A103Q93A
|
Avnet Abacus | EMI Filter 6A 100VDC RDL Thru-Hole Ammo Pack (Alt: DSS6NZ82A103Q93A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSS6NZ82A103Q93A
DSS6NZ82A103Q93A CAD Models
DSS6NZ82A103Q93A Part Data Attributes
|
DSS6NZ82A103Q93A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NZ82A103Q93A
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) |