Part Details for DSS6NZ82A103 by Murata Manufacturing Co Ltd
Overview of DSS6NZ82A103 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DSS6NZ82A103
DSS6NZ82A103 CAD Models
DSS6NZ82A103 Part Data Attributes
|
DSS6NZ82A103
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NZ82A103
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BUILT-IN FERRITE BEAD; INCRIMP LEAD TYPE | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 100 V |