-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 179 |
|
$0.3180 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS6NC52A470Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NC52A470Q55B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE | |
Capacitance | 47 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for DSS6NC52A470Q55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS6NC52A470Q55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS6NC52A470Q55J | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NC52A470Q55B vs DSS6NC52A470Q55J |