Part Details for DSS6NC52A221Q55B by Murata Manufacturing Co Ltd
Overview of DSS6NC52A221Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSS6NC52A221Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8843
|
Newark | Filter, Emi/Suppression, 6A, Voltage Rating:100V, Current Rating:6A, Product Range:Emifil Dss6 Series, Capacitance:220Pf, Filter Terminals:Through Hole, Filter Type:Emi, Rfi Rohs Compliant: Yes |Murata DSS6NC52A221Q55B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 6A | 2760 |
|
$2.4336 / $4.8672 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 6A | 15 |
|
$0.4550 / $0.9100 | Buy Now |
DISTI #
DSS6NC52A221Q55B
|
Avnet Abacus | EMI Filter 6A 100VDC RDL Thru-Hole (Alt: DSS6NC52A221Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSS6NC52A221Q55B
DSS6NC52A221Q55B CAD Models
DSS6NC52A221Q55B Part Data Attributes
|
DSS6NC52A221Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NC52A221Q55B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE | |
Capacitance | 220 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 2.54 mm |
Alternate Parts for DSS6NC52A221Q55B
This table gives cross-reference parts and alternative options found for DSS6NC52A221Q55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS6NC52A221Q55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS6NC52A221Q55J | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NC52A221Q55B vs DSS6NC52A221Q55J |