Part Details for DSS5220T-13 by Diodes Incorporated
Overview of DSS5220T-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS5220T-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSS5220T-13CT-ND
|
DigiKey | TRANS PNP 20V 2A SOT23-3 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
DSS5220T-13
|
Avnet Americas | SS LOW SAT TRANSISTOR SOT23 T&R 10K - Tape and Reel (Alt: DSS5220T-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0530 | Buy Now |
DISTI #
621-DSS5220T-13
|
Mouser Electronics | Bipolar Transistors - BJT 20V PNP Low Sat Transistor RoHS: Compliant | 8545 |
|
$0.0720 / $0.4000 | Buy Now |
Part Details for DSS5220T-13
DSS5220T-13 CAD Models
DSS5220T-13 Part Data Attributes
|
DSS5220T-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSS5220T-13
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-06-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |