Part Details for DSS4220V-7 by Diodes Incorporated
Overview of DSS4220V-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS4220V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS4220VDI-ND
|
DigiKey | TRANS NPN 20V 2A SOT563 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0500 / $0.0707 | Buy Now |
DISTI #
DSS4220V-7
|
Avnet Americas | Trans GP BJT NPN 20V 2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: DSS4220V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
RFQ | |
DISTI #
621-DSS4220V-7
|
Mouser Electronics | Bipolar Transistors - BJT LOW VCE(SAT) NPN SMT RoHS: Compliant | 0 |
|
$0.0580 / $0.4300 | Order Now |
|
Future Electronics | DSS4220V Series 20 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0525 / $0.0590 | Buy Now |
|
Future Electronics | DSS4220V Series 20 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0525 / $0.0590 | Buy Now |
DISTI #
DSS4220V-7
|
Avnet Silica | Trans GP BJT NPN 20V 2A 6-Pin SOT-563 T/R (Alt: DSS4220V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 20V 600mW 2201A2V 2A NPN SOT-563 Bipolar (BJT) ROHS | 25 |
|
$0.0546 / $0.0582 | Buy Now |
|
Win Source Electronics | TRANS NPN 20V 2A SOT-563 | 56253 |
|
$0.0535 / $0.0691 | Buy Now |
Part Details for DSS4220V-7
DSS4220V-7 CAD Models
DSS4220V-7 Part Data Attributes
|
DSS4220V-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSS4220V-7
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.6 W | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 260 MHz | |
VCEsat-Max | 0.35 V |