Part Details for DSS4160FDB-7 by Diodes Incorporated
Overview of DSS4160FDB-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSS4160FDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS4160FDB-7DICT-ND
|
DigiKey | TRANS NPH U-DFN2020-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3055 In Stock |
|
$0.1764 / $0.6100 | Buy Now |
DISTI #
DSS4160FDB-7
|
Avnet Americas | SS LOW SAT TRANSISTOR U-DFN2020-6 T&R 3K - Tape and Reel (Alt: DSS4160FDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1500 / $0.1773 | Buy Now |
DISTI #
621-DSS4160FDB-7
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transistor RoHS: Compliant | 2129 |
|
$0.1740 / $0.6100 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 405mW SMT U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
Part Details for DSS4160FDB-7
DSS4160FDB-7 CAD Models
DSS4160FDB-7 Part Data Attributes:
|
DSS4160FDB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSS4160FDB-7
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
Alternate Parts for DSS4160FDB-7
This table gives cross-reference parts and alternative options found for DSS4160FDB-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS4160FDB-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4160PANSX | PBSS4160PANS - 60 V, 1 A NPN/NPN low VCEsat (BISS) transistor@en-us | Nexperia | DSS4160FDB-7 vs PBSS4160PANSX |
DSS4160FDB-7R | Small Signal Bipolar Transistor | Diodes Incorporated | DSS4160FDB-7 vs DSS4160FDB-7R |