DSS3XPRAA15X
Description: D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40

Overview of DSS3XPRAA15X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSS3XPRAA15X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COCDSS3XPRAA15X
Heilind Electronics   Americas - 0 in Stock
  • 1 $8.8123
  • 25 $8.5640
  • 50 $8.3293
  • 100 $7.1222
  • 1,000 $5.3289
$5.3289 / $8.8123 Buy Now
DISTI # COCDSS3XPRAA15X
Interstate Connecting Components   0
  • 1 $8.8123
  • 25 $8.5640
  • 50 $8.3293
  • 100 $7.1222
  • 1,000 $5.3289
$5.3289 / $8.8123 Buy Now
CDM Electronics 25P M PC 4-40 R.SPCR/CLIP 2.3MM PCB Min Qty: 1 Package Multiple: 1 0
  • 1 $10.2400
  • 10 $9.2300
  • 100 $8.0000
  • 500 $7.6200
  • 1,000 $5.6800
$5.6800 / $10.2400 RFQ

CAD Models for DSS3XPRAA15X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSS3XPRAA15X by Conec Corporation

DSS3XPRAA15X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
CONEC
Body Breadth
0.496 inch
Body Depth
0.219 inch
Body Length
2.09 inch
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
8u inch
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. DSS3XPRAA15X
    Conec Corporation
    D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
    VS

Related Parts for DSS3XPRAA15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSS3XPRAA15X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSS3XPRAA15X by Conec Corporation

  • Please alert me when DSS3XPRAA15X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSS3XPRAA15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSS3XPRAA15X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSS3XPRAA15X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSS3XPRAA15X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSS3XPRAA15X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: