Part Details for DSS30101L-7 by Diodes Incorporated
Overview of DSS30101L-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS30101L-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8942
|
Newark | Trans, Npn, 30V, 1A, 150Deg C, 0.6W Rohs Compliant: Yes |Diodes Inc. DSS30101L-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2795 |
|
$0.1340 / $0.4580 | Buy Now |
DISTI #
DSS30101L-7DICT-ND
|
DigiKey | TRANS NPN 30V 1A SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9046 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
DSS30101L-7
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DSS30101L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0853 / $0.1008 | Buy Now |
DISTI #
621-DSS30101L-7
|
Mouser Electronics | Bipolar Transistors - BJT NPN SURFACE MT TRAN RoHS: Compliant | 5116 |
|
$0.1080 / $0.4400 | Buy Now |
|
Future Electronics | DSS30101L Series 30 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0850 / $0.0931 | Buy Now |
|
Future Electronics | DSS30101L Series 30 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0850 / $0.0931 | Buy Now |
DISTI #
DSS30101L-7
|
Avnet Silica | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R (Alt: DSS30101L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1360 | Buy Now |