Part Details for DSS21-11MM-5/16''-A by Ruland Manufacturing Co Inc
Overview of DSS21-11MM-5/16''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12401981E412A | Amphenol Communications Solutions | USB3.2 GEN1 Plug, L= 11mm |
Price & Stock for DSS21-11MM-5/16''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72351092
|
RS | Single Disc Coupling, Set Screw Style, 11mm X 0.313" Bores, 1.313" OD, 1.313 | Ruland Manufacturing DSS21-11MM-5/16''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$115.9600 / $128.8500 | RFQ |