Part Details for DSS1ZB32A271Q55B by Murata Manufacturing Co Ltd
Overview of DSS1ZB32A271Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DSS1ZB32A271Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82122288
|
Verical | Compact and High Performance EMI Filter Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2424 | Americas - 250 |
|
$0.1622 / $0.1919 | Buy Now |
DISTI #
41099387
|
Verical | Compact and High Performance EMI Filter Automotive AEC-Q200 RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 233 |
|
$0.2850 / $0.2863 | Buy Now |
DISTI #
DSS1ZB32A271Q55B
|
Avnet Abacus | 3 Terminal EMI Filter 6A 100VDC Radial Thru-Hole 3-Pin (Alt: DSS1ZB32A271Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302122174
|
Chip1Stop | Three terminal capacitor RoHS: Compliant pbFree: Yes Container: Cut Tape | 233 |
|
$0.2070 / $0.2300 | Buy Now |
Part Details for DSS1ZB32A271Q55B
DSS1ZB32A271Q55B CAD Models
DSS1ZB32A271Q55B Part Data Attributes
|
DSS1ZB32A271Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1ZB32A271Q55B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AEC-Q200 | |
Capacitance | 270 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 3.5 mm |