Part Details for DSS1XSRCA23X by Conec Corporation
Overview of DSS1XSRCA23X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS1XSRCA23X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16602673
|
Arrow Electronics | D-Sub Standard Connectors 9P F Pc Rear Spacer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2248 | Americas - 25 |
|
$7.1980 | Buy Now |
DISTI #
COCDSS1XSRCA23X
|
Heilind Electronics | 9POS F PC REAR SPACER CL 3.2MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65638039
|
Verical | D-Sub Standard Connectors 9P F Pc Rear Spacer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 25 |
|
$7.1980 | Buy Now |
DISTI #
COCDSS1XSRCA23X
|
Interstate Connecting Components | 9POS F PC REAR SPACER CL 3.2MM | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB STD CRIMP BODY NO CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2300 / $11.2200 | RFQ |
Part Details for DSS1XSRCA23X
DSS1XSRCA23X CAD Models
DSS1XSRCA23X Part Data Attributes
|
DSS1XSRCA23X
Conec Corporation
Buy Now
|
Compare Parts:
DSS1XSRCA23X
Conec Corporation
|
Samacsys Manufacturer | CONEC |