Part Details for DSS1NB32A471Q91A by Murata Manufacturing Co Ltd
Results Overview of DSS1NB32A471Q91A by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSS1NB32A471Q91A Information
DSS1NB32A471Q91A by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DSS1NB32A471Q91A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5241
|
Newark | Cap, 470Pf, 10%, 100V, 6A, Radial, Th Rohs Compliant: Yes |Murata DSS1NB32A471Q91A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 902 |
|
$0.2530 / $0.5820 | Buy Now |
DISTI #
490-9793-1-ND
|
DigiKey | FILTER LC(T) 470PF TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9603 In Stock |
|
$0.2179 / $0.5500 | Buy Now |
DISTI #
DSS1NB32A471Q91A
|
Avnet Americas | MURDSS1NB32A471Q91A - Ammo Pack (Alt: DSS1NB32A471Q91A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2014 | Buy Now |
DISTI #
81-DSS1NB32A471Q91A
|
Mouser Electronics | Feed Through Capacitors 470 PF 100V RoHS: Compliant | 29537 |
|
$0.2280 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.2080 / $0.2170 | Buy Now |
DISTI #
DSS1NB32A471Q91A
|
TTI | Feed Through Capacitors 470 PF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.2480 / $0.2520 | Buy Now |
DISTI #
DSS1NB32A471Q91A
|
TME | Filter: anti-interference, 100V, 470pF, THT, ±10% Min Qty: 1 | 1370 |
|
$0.1130 / $0.3790 | Buy Now |
DISTI #
DSS1NB32A471Q91A
|
Avnet Abacus | MURDSS1NB32A471Q91A (Alt: DSS1NB32A471Q91A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSS1NB32A471Q91A
DSS1NB32A471Q91A CAD Models
DSS1NB32A471Q91A Part Data Attributes
|
DSS1NB32A471Q91A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A471Q91A
Murata Manufacturing Co Ltd
FILTER LC(T) 470PF TH
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 470 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |