Filters
DSS1NB32A153Q91A
Murata Manufacturing Co Ltd
Description: FILTER LC(T) 0.015UF TH

Overview of DSS1NB32A153Q91A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for DSS1NB32A153Q91A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-9802-1-ND
DigiKey FILTER LC(T) 0.015UF TH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $0.5300
  • 1,500 $0.2802
$0.2802 / $0.5300 Buy Now
DISTI # DSS1NB32A153Q91A
Avnet Americas EMI Filter 0.015uF 100VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: DSS1NB32A153Q91A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack 0
  • 1,500 $0.2014
$0.2014 Buy Now
DISTI # 81-DSS1NB32A153Q91A
Mouser Electronics Feed Through Capacitors RoHS: Compliant 449
  • 1 $0.6400
  • 10 $0.5710
  • 100 $0.5410
  • 500 $0.4900
  • 1,000 $0.2750
  • 1,500 $0.2650
  • 9,000 $0.2490
  • 24,000 $0.2460
$0.2460 / $0.6400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,500 $0.2080
$0.2080 Buy Now
DISTI # DSS1NB32A153Q91A
TME Filter: anti-interference, 100V, 15nF, THT, ±10% Min Qty: 1500 0
  • 1,500 $0.1000
$0.1000 RFQ
DISTI # C1S521301716718
Chip1Stop Three terminal capacitor 1475
  • 5 $0.1470
  • 50 $0.1160
  • 100 $0.1110
  • 200 $0.1100
  • 500 $0.0991
  • 1,000 $0.0954
$0.0954 / $0.1470 Buy Now

CAD Models for DSS1NB32A153Q91A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSS1NB32A153Q91A by Murata Manufacturing Co Ltd

DSS1NB32A153Q91A
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
15000 µF
Filter Type
FEED THROUGH CAPACITOR
Height
7.5 mm
Insulation Resistance-Min
1000 MΩ
Length
8.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
Rated Current
6 A
Rated Voltage
100 V
Width
3.5 mm
Want to compare parts?
  1. DSS1NB32A153Q91A
    Murata Manufacturing Co Ltd
    FILTER LC(T) 0.015UF TH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSS1NB32A153Q91A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSS1NB32A153Q91A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DSS1NB32A153Q91A would you like to use for your alert(s)?
  • Please alert me when DSS1NB32A153Q91A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSS1NB32A153Q91A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSS1NB32A153Q91A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSS1NB32A153Q91A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSS1NB32A153Q91A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSS1NB32A153Q91A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: