There are no models available for this part yet.
Overview of DSS16-11MM-3/8''-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11MMEAFB#30 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMEAFB#50 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMDAFB#10 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals |
Price & Stock for DSS16-11MM-3/8''-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72351054
|
RS | Single Disc Coupling, Set Screw Style, 11mm X 0.375" Bores, 1.000" OD, 1.031 | Ruland Manufacturing DSS16-11MM-3/8''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.3500 / $119.2800 | RFQ |