Part Details for DSS10-0045B by IXYS Corporation
Overview of DSS10-0045B by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DSS10-0045B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3467
|
Newark | Schottky Rectifier, 45V, 10A, To-220Ac Rohs Compliant: Yes |Ixys Semiconductor DSS10-0045B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $1.5200 | Buy Now |
DISTI #
DSS10-0045B-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO220AC Min Qty: 24000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6539 | Buy Now |
|
Future Electronics | DSS10-0045B Series 45 V 10 A Flange Mount Power Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 13400Tube |
|
$1.1400 / $1.2600 | Buy Now |
|
Future Electronics | DSS10-0045B Series 45 V 10 A Flange Mount Power Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
DSS16-01A
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 16A TO-220AC Min Qty: 24000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1900 | Buy Now |
DISTI #
DSS10-0045B
|
TTI | Schottky Diodes & Rectifiers 10 Amps 45V Min Qty: 24000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9500 | Buy Now |
DISTI #
DSS10-0045B
|
TME | Diode: Schottky rectifying, THT, 45V, 10A, 75W, TO220AC, tube Min Qty: 1 | 0 |
|
$0.6900 / $1.0100 | RFQ |
|
New Advantage Corporation | DSS10-0045B Series 45 V 10 A Flange Mount Power Schottky Rectifier - TO-220AC RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 10700 |
|
$0.8067 / $0.8643 | Buy Now |
Part Details for DSS10-0045B
DSS10-0045B CAD Models
DSS10-0045B Part Data Attributes:
|
DSS10-0045B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS10-0045B
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |