Part Details for DSS-113-PIN by MACOM
Results Overview of DSS-113-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSS-113-PIN Information
DSS-113-PIN by MACOM is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for DSS-113-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-DSS-113-PIN-ND
|
DigiKey | POWER_DIVIDER,2-WAY, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$159.6160 | Buy Now |
DISTI #
937-DSS-113-PIN
|
Mouser Electronics | Signal Conditioning Power_Divider,2-Way, | 154 |
|
$159.7700 / $196.0600 | Buy Now |
DISTI #
DSS-113-PIN
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Not Compliant Min Qty: 12 | 13 |
|
$147.0500 | Buy Now |