Part Details for DSS 404 by knitter-switch
Overview of DSS 404 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS 404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS 404
|
Avnet Abacus | dip, 50VDC, 100mA, PCB, 4Poles (Alt: DSS 404) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |