Part Details for DSRF2514NA000 by Thomas & Betts
Overview of DSRF2514NA000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSRF2514NA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J5196
|
Newark | 200A Ilk 4P5W Mg 3P600V Non-Auto |Abb Thomas & Betts DSRF2514NA000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18,989.9100 / $21,279.4800 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Switch - 200 Amp - 4 Pole 5 Wire - 30Y 347/600V - 60Hz. RoHS: Compliant | 0 |
|
$16,752.5600 / $17,266.6700 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Switch - 200 Amp - 4 Pole 5 Wire - 30Y 347/600V - 60Hz. RoHS: Compliant | 0 |
|
$16,752.5600 / $17,266.6700 | Buy Now |