Part Details for DSRF1404NA000/E200 by Thomas & Betts
Overview of DSRF1404NA000/E200 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSE2002GB2A1NCG | Renesas Electronics Corporation | Temp Sensor with Integrated EEPROM for Memory | |
TSE2002B3CNCG8 | Renesas Electronics Corporation | Local Temperature Sensor with Integrated EEPROM | |
TSE2002B3CNRG | Renesas Electronics Corporation | Local Temperature Sensor with Integrated EEPROM |
Price & Stock for DSRF1404NA000/E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2383
|
Newark | 100A Ilk 3P4W Mg 404 3P480V Na Fc E |Abb Thomas & Betts DSRF1404NA000/E200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,050.5800 / $10,141.7900 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Switch - 100 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - E. RoHS: Compliant | 0 |
|
$8,087.9500 / $8,336.1600 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Switch - 100 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - E. RoHS: Compliant | 0 |
|
$8,087.9500 / $8,336.1600 | Buy Now |