There are no models available for this part yet.
Overview of DSR24D by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSR24D by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VDC 10A SPDT Panel Voltage Relay |
20 In Stock |
|
$78.0600 / $188.1300 | Buy Now | ||
DISTI #
16968913
|
Verical | Electromechanical Relay 24VDC 10A SPDT Panel Voltage Relay Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$60.9500 / $75.6700 | Buy Now | |
DISTI #
70318409
|
Verical | Electromechanical Relay 24VDC 10A SPDT Panel Voltage Relay Min Qty: 1 Package Multiple: 1 Date Code: 1818 | Americas - 5 |
|
$101.4780 / $244.5690 | Buy Now | |
DISTI #
DSR24D-CRO
|
TME | DSR24D Min Qty: 1 | 14 |
|
$68.8843 / $95.0257 | Buy Now | |
DISTI #
C1S156100074338
|
Chip1Stop | Power Relays RoHS: Not Compliant pbFree: No | 14 |
|
$69.1000 / $91.3000 | Buy Now | |
Master Electronics | Electromechanical Relay 24VDC 10A SPDT Panel Voltage Relay |
20 In Stock |
|
$78.0600 / $188.1300 | Buy Now |