Part Details for DSR200BA60 by Sanrex Corporation
Overview of DSR200BA60 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DSR200BA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DSR200BA60-ND
|
DigiKey | DIODE GEN PURP 600V 200A Min Qty: 13 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.3000 | Buy Now |
DISTI #
197-DSR200BA60
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 600V 200A RoHS: Compliant | 0 |
|
$52.6700 / $66.3600 | Order Now |
|
NAC | Soft Recovery Diode Module, 400V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE FRED MODULE 200A 600V | 0 |
|
$50.1721 / $53.6842 | RFQ |