There are no models available for this part yet.
Overview of DSR-06-T-V by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DSR-06-T-V by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSR-06-T-V
|
Avnet Abacus | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC PC Pins 12000Cycle 2.54mm Thru-Hole Tube (Alt: DSR-06-T-V) RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Abacus - 0 |
|
Buy Now |
CAD Models for DSR-06-T-V by Diptronics Manufacturing Inc
Part Data Attributes for DSR-06-T-V by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.043 inch
|
Actuator Type
|
SLIDE
|
Additional Feature
|
UL
|
Body Breadth
|
9.8806 mm
|
Body Color
|
BLACK
|
Body Height
|
5.9944 mm
|
Body Length or Diameter
|
16.6116 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPST
|
Terminal Length
|
0.126 inch
|
Termination Type
|
SOLDER
|