There are no models available for this part yet.
Overview of DSPP20/100M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for DSPP20/100M by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Medium Weight Extra Flexible Conduit - NC Size 20/NW Size 17 - OD 21.2mm - ID 15.0mm - Static Bend Radius 40mm - IP40 - Reel 100 m - Black. RoHS: Compliant | 0 |
|
$204.5500 / $219.7000 | Buy Now | ||
Master Electronics | Medium Weight Extra Flexible Conduit - NC Size 20/NW Size 17 - OD 21.2mm - ID 15.0mm - Static Bend Radius 40mm - IP40 - Reel 100 m - Black. RoHS: Compliant | 0 |
|
$204.5500 / $219.7000 | Buy Now |