Part Details for DSPL0001H by Littelfuse Inc
Overview of DSPL0001H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPL0001H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4213
|
Newark | Acs 600V Cover Puller 30A 2 Pole/ Bulk Rohs Compliant: No |Littelfuse DSPL0001H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.2700 | Buy Now |
DISTI #
18-DSPL0001H-ND
|
DigiKey | ACS 600V COVER PULLER 30A 2 POLE Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2749 | Buy Now |
DISTI #
576-DSPL0001H
|
Mouser Electronics | Fuse Holder Accessories 600V COVER PULLER 30A 2 POLE | 0 |
|
$4.0800 / $7.2600 | Order Now |
|
Onlinecomponents.com | Acs 600V Cover Puller 30A 2 Pole Bulk Pack RoHS: Compliant | 0 |
|
$3.1300 / $4.7100 | Buy Now |
DISTI #
DSPL0001H
|
TTI | Fuse Holder Accessories 600V COVER PULLER 30A 2 POLE Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.7100 / $4.2500 | Buy Now |
DISTI #
000000000007221766
|
Sager | ACS 600V COVER PULLER 30A 2 POLE Min Qty: 1 | 0 |
|
$3.7200 / $5.1300 | Buy Now |
|
Ozdisan Elektronik | ACS 600V COVER PULLER 30A 2 POLE | 0 |
|
$10.4395 / $11.1703 | RFQ |