Part Details for DSPIC33FJ64MC802-E/MM by Microchip Technology Inc
Results Overview of DSPIC33FJ64MC802-E/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ64MC802-E/MM Information
DSPIC33FJ64MC802-E/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ64MC802-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2380
|
Newark | Dsc, 40Mhz, 64Kb, Qfns-Ep-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory S... more RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
DISTI #
DSPIC33FJ64MC802-E/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 122 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0900 | Buy Now |
DISTI #
DSPIC33FJ64MC802-E/MM
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33FJ64MC80... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.0489 / $6.4625 | Buy Now |
DISTI #
579-PIC33FJ64MC802E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH RoHS: Compliant | 0 |
|
$6.0900 / $7.3400 | Order Now |
DISTI #
DSPIC33FJ64MC802-E/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 64KB FLASH, QFN-S, Projected EOL: 2034-05-16 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
549 Alternates Available |
|
$5.3100 / $7.3400 | Buy Now |
DISTI #
70541740
|
RS | Digital Signal Processors, DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH Min Qty: 122 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.8000 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 3 to ... more RoHS: Compliant | 549 Factory Stock |
|
$6.3600 / $9.1700 | Buy Now |
DISTI #
33FJ64MC802-E/MM
|
TME | IC: dsPIC microcontroller, 64kB, 16kBSRAM, QFN-S28, 3÷3.6VDC Min Qty: 1 | 0 |
|
$6.4300 / $7.6600 | RFQ |
|
NAC | 16 Bit MCU/DSP 40MIPS 64 KB FLASH - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$6.3000 / $7.6000 | Buy Now |
DISTI #
DSPIC33FJ64MC802-E/MM
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 64KB Flash 33V 28Pin QFNS EP Tube (Alt: DSPIC33FJ64MC802-E/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33FJ64MC802-E/MM
DSPIC33FJ64MC802-E/MM CAD Models
DSPIC33FJ64MC802-E/MM Part Data Attributes
|
DSPIC33FJ64MC802-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64MC802-E/MM
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33FJ64MC802-E/MM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ64MC802-E/MM is 40 MIPS (80 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL (Oscillator Select) bits in the FOSC (Oscillator Control) register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The DSPIC33FJ64MC802-E/MM has 16 KB of RAM and 64 KB of Flash memory.
-
The watchdog timer can be implemented using the WDT (Watchdog Timer) module. The WDT can be enabled and configured using the RCON (Reset Control) register and the WDTCON (Watchdog Timer Control) register.
-
The DSPIC33FJ64MC802-E/MM has several sleep modes, including Idle, Sleep, and Deep Sleep. These modes can be used to reduce power consumption and can be configured using the SLEEP (Sleep Mode) register.