Microcontrollers and Processors
DSPIC33FJ64MC202-I/SO
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28

Overview of DSPIC33FJ64MC202-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSPIC33FJ64MC202-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95AJ7741
Newark Microcontroller, 16-Bit, Flash, Dspic33 Cpu, 40Mhz, Cmos, Pdso28 Rohs Compliant: Yes |Microchip DSPIC33FJ64MC202-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.2900
  • 10 $7.9200
  • 25 $6.8400
  • 50 $6.3300
  • 100 $5.6200
  • 250 $5.3400
$5.3400 / $8.2900 Buy Now
DISTI # DSPIC33FJ64MC202-I/SO-ND
DigiKey IC MCU 16BIT 64KB FLASH 28SOIC Min Qty: 135 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 135 $5.1000
$5.1000 Buy Now
DISTI # DSPIC33FJ64MC202-I
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ64MC202-I) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $6.1300
  • 25 $5.6200
  • 100 $5.1000
$5.1000 / $6.1300 Buy Now
DISTI # 579-DSPIC364MC202ISO
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB DMA 40MIPS RoHS: Compliant 0
  • 135 $5.1000
$5.1000 Order Now
DISTI # DSPIC33FJ64MC202-I/SO
Microchip Technology Inc 16 BIT MCU/DSP 28LD 40MIPS 64KB FLASH, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes 864

Alternates Available
  • 1 $6.1300
  • 25 $5.6200
  • 100 $5.1000
  • 1,000 $4.6800
  • 5,000 $4.4500
$4.4500 / $6.1300 Buy Now
DISTI # 70413869
RS dsPIC33FJ64MC202-I/SO,16bit Digi Signal Processor 40MHz 64kb Flash 28-Pin SOICW | Microchip Technology Inc. DSPIC33FJ64MC202-I/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 162 $7.3400
  • 810 $6.9800
  • 1,620 $6.6100
  • 3,240 $6.2400
$6.2400 / $7.3400 RFQ
Future Electronics dsPIC33F Series 8 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks Container: Tube 0
Tube
  • 27 $5.2500
  • 54 $5.2200
  • 81 $5.2000
  • 108 $5.1900
  • 135 $5.1500
$5.1500 / $5.2500 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant 864 Factory Stock
  • 34 $7.7200
  • 68 $5.7900
  • 102 $5.4100
  • 135 $5.3000
$5.3000 / $7.7200 Buy Now
DISTI # 33FJ64MC202-I/SO
TME IC: dsPIC microcontroller, 64kB, 8kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 0
  • 1 $6.4100
  • 5 $6.2000
  • 27 $5.7900
  • 108 $5.3700
$5.3700 / $6.4100 RFQ
NAC 16-bit DSC, 64KB Flash,Motor, DMA,40 MIPS,nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 702
  • 1 $6.3700
  • 100 $5.7700
  • 500 $5.4100
  • 1,000 $5.2800
$5.2800 / $6.3700 Buy Now
DISTI # DSPIC33FJ64MC202-I/SO
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube (Alt: DSPIC33FJ64MC202-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant 864 Factory Stock
  • 34 $7.7200
  • 68 $5.7900
  • 102 $5.4100
  • 135 $5.3000
$5.3000 / $7.7200 Buy Now

CAD Models for DSPIC33FJ64MC202-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33FJ64MC202-I/SO by Microchip Technology Inc

DSPIC33FJ64MC202-I/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
8
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
16
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Supply Current-Max
76 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ64MC202-I/SO
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ64MC202-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ64MC202-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ64MC202-I/SO would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ64MC202-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ64MC202-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ64MC202-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ64MC202-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ64MC202-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ64MC202-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: