Part Details for DSPIC33FJ64GS608T-50I/PT by Microchip Technology Inc
Results Overview of DSPIC33FJ64GS608T-50I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ64GS608T-50I/PT Information
DSPIC33FJ64GS608T-50I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ64GS608T-50I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9475
|
Newark | 16 Bit Mcu/Dsp 50Mips 64Kb Flash 80 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip DSPIC33FJ64GS6... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3100 | Buy Now |
DISTI #
150-DSPIC33FJ64GS608T-50I/PTCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0900 / $8.5400 | Buy Now |
DISTI #
DSPIC33FJ64GS608T-50I/PT
|
Avnet Americas | MCCDSPIC33FJ64GS608T-50I/PT - Tape and Reel (Alt: DSPIC33FJ64GS608T-50I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.0976 / $7.5792 | Buy Now |
DISTI #
579-33F64GS608T50IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL RoHS: Compliant | 0 |
|
$7.0900 | Order Now |
DISTI #
DSPIC33FJ64GS608T-50I/PT
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 9KB RAM, 50MHz, 80Pin, SMPS PWM, 2 QEI, CAN, DAC, 4 Comp, TQFP, Projected EO... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.2000 / $8.5400 | Buy Now |
DISTI #
70454500
|
RS | 16 Bit MCU/DSP 50MIPS 64KB FLASH80 TQFP 12x12x1mm T/R | Microchip Technology Inc. DSPIC33FJ64GS608T-... more RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$7.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 50 MIPs - 74 I/O - 64KB (64K x 8) FLASH - 9K x 8 RAM - 3 to 3... more RoHS: Compliant | 0 |
|
$6.9500 / $19.5500 | Buy Now |
|
NAC | 16 Bit MCU/DSP 50MIPS 64KB FLASH - Package: 80 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$7.3400 / $8.8500 | Buy Now |
DISTI #
SMC-DSPIC33FJ64GS608T-50I/PT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 874 |
|
RFQ |
Part Details for DSPIC33FJ64GS608T-50I/PT
DSPIC33FJ64GS608T-50I/PT CAD Models
DSPIC33FJ64GS608T-50I/PT Part Data Attributes
|
DSPIC33FJ64GS608T-50I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64GS608T-50I/PT
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,TQFP,80PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |