-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ64GP202-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8213
|
Newark | Ic, Dsc, 16Bit, 64Kb, 40Mhz 3.6V Soic-28, Product Range:Dspic33F Series, Core Frequency:80Mhz, Fl... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
DSPIC33FJ64GP202-I/SO-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SOIC Min Qty: 135 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
DISTI #
DSPIC33FJ64GP202-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ64GP202-... more RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.7970 / $5.1250 | Buy Now |
DISTI #
579-DSPIC364GP202ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB DMA 40MIPS RoHS: Compliant | 0 |
|
$4.8400 | Order Now |
DISTI #
DSPIC33FJ64GP202-I/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 64KB FLASH, SOIC, Projected EOL: 2034-04-08 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3194 Alternates Available |
|
$4.2300 / $5.8300 | Buy Now |
DISTI #
70413859
|
RS | dsPIC33FJ64GP202-I/SO,16bit Digi Signal Processor 40MHz 64kb Flash 28-Pin SOICW | Microchip Technolo... more RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 | 0 |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 3186 Factory Stock |
|
$5.0700 / $7.3900 | Buy Now |
DISTI #
DSPIC33FJ64GP2O
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, SO28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.7800 / $5.9300 | RFQ |
|
NAC | 16-bit DSC, 64KB Flash,DMA,40 MIPS,nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$5.0000 / $6.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ64GP202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64GP202-I/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33FJ64GP202-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ64GP202-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ128GP802-E/SP | Microchip Technology Inc | $7.9959 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ128GP802-E/SP |
DSPIC33FJ64GP204-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ64GP204-I/PT |
DSPIC33FJ128GP706A-I/MR | Microchip Technology Inc | $7.6234 | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ128GP706A-I/MR |
DSPIC33FJ64MC204-E/ML | Microchip Technology Inc | $6.5028 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ64MC204-E/ML |
DSPIC33FJ32MC202-E/SS | Microchip Technology Inc | $4.9887 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ32MC202-E/SS |
PIC24FJ128GA008-I/PT | Microchip Technology Inc | $3.5032 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | DSPIC33FJ64GP202-I/SO vs PIC24FJ128GA008-I/PT |
DSPIC33FJ64GP204T-I/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ64GP204T-I/ML |
DSPIC33FJ64GP802T-I/SO | Microchip Technology Inc | $6.5750 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ64GP802T-I/SO |
DSPIC33FJ32MC202T-I/SS | Microchip Technology Inc | $1.0000 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ32MC202T-I/SS |
DSPIC33FJ32MC202-I/SO | Microchip Technology Inc | $4.7059 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ64GP202-I/SO vs DSPIC33FJ32MC202-I/SO |