Part Details for DSPIC33FJ32GS406-50I/MR by Microchip Technology Inc
Overview of DSPIC33FJ32GS406-50I/MR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32GS406-50I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9452
|
Newark | 16 Bit Mcu/Dsp 50Mips 32Kb Flash 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33FJ32GS406-50I/MR Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
DSPIC33FJ32GS406-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ32GS406-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-33F32GS40650IMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 32KB FL RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
DISTI #
70541545
|
RS | Digital Signal Processors, DSP, DSC 16B MCU/DSP 50MIPS 32KB FL | Microchip Technology Inc. DSPIC33FJ32GS406-50I/MR RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.8500 | RFQ |
DISTI #
DSPIC33FJ32GS406-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ32GS406-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
33FJ32GS406-50I/MR
|
TME | IC: dsPIC microcontroller, 32kB, 4kBSRAM, QFN64, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$5.7400 / $6.8400 | RFQ |
DISTI #
DSPIC33FJ32GS406-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ32GS406-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
|
NAC | 16 Bit MCU/DSP 50MIPS 32KB FLASH - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
3627237
|
Farnell | DSC, 50MHZ, 32KB, QFN-EP-64 RoHS: Compliant Min Qty: 160 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$5.4256 | Buy Now |
Part Details for DSPIC33FJ32GS406-50I/MR
DSPIC33FJ32GS406-50I/MR CAD Models
DSPIC33FJ32GS406-50I/MR Part Data Attributes
|
DSPIC33FJ32GS406-50I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32GS406-50I/MR
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,LLCC,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |