Part Details for DSPIC33FJ32GP101-I/SO by Microchip Technology Inc
Overview of DSPIC33FJ32GP101-I/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for DSPIC33FJ32GP101-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9579
|
Newark | Dsc, 32Mhz, 32Kb, Wsoic-18, Product Range:Dspic33F Series, Core Frequency:32Mhz, Flash Memory Size:32Kb, No. Of I/O S:13I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Wsoic, No. Of Pins:18Pinsrohs Compliant: Yes |Microchip DSPIC33FJ32GP101-I/SO RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
DSPIC33FJ32GP101-I/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 18SOIC Min Qty: 294 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
DSPIC33FJ32GP101-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ32GP101-I) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6000 / $3.1300 | Buy Now |
DISTI #
579-PC33FJ32GP101ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16bit Gen Prp Fam16 MIPS 32KBFLSH 2KBRAM RoHS: Compliant | 0 |
|
$2.6000 / $2.8800 | Order Now |
DISTI #
DSPIC33FJ32GP101-I/SO
|
Microchip Technology Inc | 16 Bit DSC, 32KB Flash, 2KB RAM, 16 MHz, 18 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
2578 Alternates Available |
|
$2.2700 / $3.1300 | Buy Now |
DISTI #
70541491
|
RS | 16-bit General Purpose DSC Family, 16 MIPS, 32KB Flash, 2KB RAM | Microchip Technology Inc. DSPIC33FJ32GP101-I/SO RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube RoHS: Compliant | 2562 Factory Stock |
|
$2.7100 / $3.9300 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | 164 |
|
$3.3596 / $5.4480 | Buy Now |
Part Details for DSPIC33FJ32GP101-I/SO
DSPIC33FJ32GP101-I/SO CAD Models
DSPIC33FJ32GP101-I/SO Part Data Attributes
|
DSPIC33FJ32GP101-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32GP101-I/SO
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |