Part Details for DSPIC33FJ256MC510AT-I/PT by Microchip Technology Inc
Results Overview of DSPIC33FJ256MC510AT-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ256MC510AT-I/PT Information
DSPIC33FJ256MC510AT-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ256MC510AT-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4664
|
Newark | Dsc, 40Mhz, 256Kb, Tqfp-100, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Si... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9800 | Buy Now |
DISTI #
DSPIC33FJ256MC510AT-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7401 / $9.3200 | Buy Now |
DISTI #
DSPIC33FJ256MC510AT-I/PT
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33FJ256MC... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.6869 / $8.2125 | Buy Now |
DISTI #
DSPIC33FJ256MC510AT-I/PT
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33FJ256MC... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.6869 / $8.2125 | Buy Now |
DISTI #
579-FJ256MC510ATI/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash RoHS: Compliant | 0 |
|
$7.7400 | Order Now |
DISTI #
DSPIC33FJ256MC510AT-I/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 100LD 40MIPS 256KB FLASH, TQFP, Projected EOL: 2034-01-06 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.7800 / $9.3200 | Buy Now |
DISTI #
70541478
|
RS | Digital Signal Processors, DSP, DSC 16Bit 40MIPS 256KB Flash | Microchip Technology Inc. DSPIC33FJ25... more RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 / $11.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 85 I/O - 256KB (256K x 8) FLASH - 16K x 8 RAM - Rev... more RoHS: Compliant | 0 |
|
$7.6100 / $21.3800 | Buy Now |
|
NAC | 16 Bit MCU/DSP 40MIPS 256KB FLASH - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.0100 / $9.6600 | Buy Now |
Part Details for DSPIC33FJ256MC510AT-I/PT
DSPIC33FJ256MC510AT-I/PT CAD Models
DSPIC33FJ256MC510AT-I/PT Part Data Attributes
|
DSPIC33FJ256MC510AT-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ256MC510AT-I/PT
Microchip Technology Inc
IC DSPIC DSC 256K FLASH 100TQFP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ256MC510AT-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ256MC510AT-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ256MC510AT-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ256MC510A-I/PT | Microchip Technology Inc | $7.9678 | IC MCU 16BIT 256KB FLASH 100TQFP | DSPIC33FJ256MC510AT-I/PT vs DSPIC33FJ256MC510A-I/PT |
DSPIC33FJ256MC510AT-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33FJ256MC510AT-I/PT is 40 MHz.
-
The DSPIC33FJ256MC510AT-I/PT has 256 KB of flash memory.
-
Yes, the DSPIC33FJ256MC510AT-I/PT is 5V tolerant on its digital inputs.
-
The operating voltage range of the DSPIC33FJ256MC510AT-I/PT is 2.5V to 3.6V.
-
Yes, the DSPIC33FJ256MC510AT-I/PT has a built-in internal oscillator that can be used as a clock source.