Part Details for DSPIC33FJ256GP710A-E/PF by Microchip Technology Inc
Results Overview of DSPIC33FJ256GP710A-E/PF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ256GP710A-E/PF Information
DSPIC33FJ256GP710A-E/PF by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ256GP710A-E/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4653
|
Newark | Dsc, 40Mhz, 256Kb, Tqfp-100, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Si... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.8400 | Buy Now |
DISTI #
DSPIC33FJ256GP710A-E/PF-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
65 In Stock |
|
$9.5900 / $11.5700 | Buy Now |
DISTI #
DSPIC33FJ256GP710A-E/PF
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ256GP710A-E/... more RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.5355 / $10.1875 | Buy Now |
DISTI #
579-FJ256GP710A-E/PF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash RoHS: Compliant | 491 |
|
$9.5900 / $11.5700 | Buy Now |
DISTI #
DSPIC33FJ256GP710A-E/PF
|
Microchip Technology Inc | 100-pin, 256KB, Flash, 30720bytes-RAM, 40MIPS, 85I/O, 16-bit Family, TQFP, Projected EOL: 2034-01-06 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$8.3900 / $11.5700 | Buy Now |
DISTI #
70452461
|
RS | 16 Bit MCU/DSP 40MIPS 256KB FLASH100 TQFP 14x14x1mm TRAY | Microchip Technology Inc. DSPIC33FJ256GP7... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7400 / $17.3400 | RFQ |
|
Future Electronics | dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray |
80 Tray |
|
$9.2700 / $9.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
90 In Stock |
|
$9.2600 / $11.5100 | Buy Now |
DISTI #
69237968
|
Verical | MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 90 |
|
$12.0380 / $14.9630 | Buy Now |
|
NAC | 16 Bit MCU/DSP 40MIPS 256KB FLASH - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.9400 / $11.9900 | Buy Now |
Part Details for DSPIC33FJ256GP710A-E/PF
DSPIC33FJ256GP710A-E/PF CAD Models
DSPIC33FJ256GP710A-E/PF Part Data Attributes
|
DSPIC33FJ256GP710A-E/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ256GP710A-E/PF
Microchip Technology Inc
IC DSPIC DSC 256K FLASH 100TQFP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ256GP710A-E/PF
This table gives cross-reference parts and alternative options found for DSPIC33FJ256GP710A-E/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ256GP710A-E/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ256GP710A-H/PF | Microchip Technology Inc | $12.7782 | IC DSPIC MCU/DSP 256K 100TQFP | DSPIC33FJ256GP710A-E/PF vs DSPIC33FJ256GP710A-H/PF |