Part Details for DSPIC33FJ256GP506A-E/PT by Microchip Technology Inc
Results Overview of DSPIC33FJ256GP506A-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ256GP506A-E/PT Information
DSPIC33FJ256GP506A-E/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ256GP506A-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4644
|
Newark | Dsc, 40Mhz, 256Kb, Tqfp-64, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Siz... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
DSPIC33FJ256GP506A-E/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
818 In Stock |
|
$7.1400 / $8.6200 | Buy Now |
DISTI #
DSPIC33FJ256GP506A-E/PT
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: DSPIC33FJ256GP506A-E/P... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.1019 / $8.4476 | Buy Now |
DISTI #
579-FJ256GP506A-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash RoHS: Compliant | 199 |
|
$7.1400 / $8.6200 | Buy Now |
DISTI #
DSPIC33FJ256GP506A-E/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 64LD 40MIPS 256KB FLASH, TQFP, Projected EOL: 2034-01-06 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
157 Alternates Available |
|
$6.2500 / $8.6200 | Buy Now |
DISTI #
70541464
|
RS | Digital Signal Processors, DSP, DSC 16Bit 40MIPS 256KB Flash | Microchip Technology Inc. DSPIC33FJ25... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $10.3300 | RFQ |
|
Future Electronics | Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 64-TQFP (10x10) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$7.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
252 In Stock 160 Factory Stock |
|
$6.8600 / $8.8900 | Buy Now |
|
NAC | 16 Bit MCU/DSP 40MIPS 256KB FLASH - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 160 |
|
$7.4000 / $8.9300 | Buy Now |
DISTI #
DSPIC33FJ256GP506A-E/PT
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 256KB Flash 33V 64Pin TQFP Tray (Alt: DSPIC33FJ256GP506A-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33FJ256GP506A-E/PT
DSPIC33FJ256GP506A-E/PT CAD Models
DSPIC33FJ256GP506A-E/PT Part Data Attributes
|
DSPIC33FJ256GP506A-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ256GP506A-E/PT
Microchip Technology Inc
IC DSPIC DSC 256K FLASH 64TQFP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |