Part Details for DSPIC33FJ16MC102-I/SP by Microchip Technology Inc
Overview of DSPIC33FJ16MC102-I/SP by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16MC102-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3166
|
Newark | Digital Signal Controller-Dsc, Dspic33, 16 Bit, 16Kb, 16Mips, 28-Dip, Product Range:Dspic33F Series, Core Frequency:-, Flash Memory Size:16Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:2.5V Rohs Compliant: Yes |Microchip DSPIC33FJ16MC102-I/SP RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
DSPIC33FJ16MC102-I/SP-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SPDIP Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9900 | Buy Now |
DISTI #
DSPIC33FJ16MC102-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC33FJ16MC102-I) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9900 / $3.6000 | Buy Now |
DISTI #
579-33FJ16MC102ISP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b Mtr Ctrl 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 0 |
|
$2.9900 / $3.3000 | Order Now |
DISTI #
DSPIC33FJ16MC102-I/SP
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS, 21I/O, 16-bit Family, nanoWatt, Projected EOL: 2039-07-01 RoHS: Compliant pbFree: Yes |
435 Alternates Available |
|
$2.6200 / $3.6000 | Buy Now |
DISTI #
70048404
|
RS | IC, MCU, 16-Bit, 16KB, RAM, 1KB, 16MIPS, 3X16-Bit, 1X32-Bit, A/D, 6-CH, 10-Bit | Microchip Technology Inc. DSPIC33FJ16MC102-I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 15 |
|
$2.6400 / $3.1100 | Buy Now |
|
Future Electronics | dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 15 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.0400 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Motor Control - dsPIC 33F - 16-Bit - 16 MIPs - 21 I/O - 16KB (16K x 8) FLASH Program Memory - 1K x 8 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 435 Factory Stock |
|
$3.1500 / $4.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 12 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for DSPIC33FJ16MC102-I/SP
DSPIC33FJ16MC102-I/SP CAD Models
DSPIC33FJ16MC102-I/SP Part Data Attributes
|
DSPIC33FJ16MC102-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16MC102-I/SP
Microchip Technology Inc
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16MC102-I/SP
This table gives cross-reference parts and alternative options found for DSPIC33FJ16MC102-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16MC102-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ16MC102T-I/SS | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102T-I/SS |
DSPIC33FJ16MC102T-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102T-E/SO |
DSPIC33FJ16MC102-E/SSVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PDSO28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102-E/SSVAO |
DSPIC33FJ16MC102-I/SO | Microchip Technology Inc | $2.9452 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102-I/SO |
DSPIC33FJ16MC102-E/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, TLA-36 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102-E/TL |
DSPIC33FJ16MC102-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102-E/SO |
DSPIC33FJ16MC102T-I/ML | Microchip Technology Inc | $3.4450 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102T-I/ML |
DSPIC33FJ16MC102T-I/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, TLA-36 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102T-I/TL |
DSPIC33FJ16MC102T-E/SSVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PDSO28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102T-E/SSVAO |
DSPIC33FJ16MC102-E/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | DSPIC33FJ16MC102-I/SP vs DSPIC33FJ16MC102-E/SP |