Part Details for DSPIC33FJ16MC101-I/SS by Microchip Technology Inc
Overview of DSPIC33FJ16MC101-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16MC101-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3157
|
Newark | 16-Bit Motor Control Dsc Family, 16 Mips, 16Kb Flash, 1Kb Ram 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ16MC101-I/SS RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
DSPIC33FJ16MC101-I/SS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2216 In Stock |
|
$2.4300 / $2.9300 | Buy Now |
DISTI #
DSPIC33FJ16MC101-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ16MC101-I) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4300 / $2.9300 | Buy Now |
DISTI #
579-33FJ16MC101ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b Mtr Ctrl 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 0 |
|
$2.4300 / $2.9300 | Order Now |
DISTI #
DSPIC33FJ16MC101-I/SS
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS, 15I/O, 16-bit Family,nanoWatt, Projected EOL: 2039-07-01 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$2.1300 / $2.9300 | Buy Now |
DISTI #
70454442
|
RS | 16-bit Motor Control DSC Family, 16 MIPS, 16KB Flash, 1KB RAM20 SSOP .209in TUBE | Microchip Technology Inc. DSPIC33FJ16MC101-I/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 20-Pin SSOP - Tube RoHS: Compliant | 67 Factory Stock |
|
$2.5300 / $4.0600 | Buy Now |
DISTI #
33FJ16MC101-I/SS
|
TME | IC: dsPIC microcontroller, 16kB, 1kBSRAM, SSOP20, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$2.5700 / $3.0600 | RFQ |
|
NAC | 16-bit Motor Control DSC Family, 16 MIPS, 16KB Flash, 1KB RAM - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube | 0 |
|
$2.5200 / $3.0400 | Buy Now |
Part Details for DSPIC33FJ16MC101-I/SS
DSPIC33FJ16MC101-I/SS CAD Models
DSPIC33FJ16MC101-I/SS Part Data Attributes
|
DSPIC33FJ16MC101-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16MC101-I/SS
Microchip Technology Inc
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16MC101-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33FJ16MC101-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16MC101-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ16MC101-H/SS | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 32MHz, CMOS, PSSO20 | DSPIC33FJ16MC101-I/SS vs DSPIC33FJ16MC101-H/SS |
DSPIC33FJ16MC101-I/SO | Microchip Technology Inc | $2.8733 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | DSPIC33FJ16MC101-I/SS vs DSPIC33FJ16MC101-I/SO |
DSPIC33FJ16MC101T-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | DSPIC33FJ16MC101-I/SS vs DSPIC33FJ16MC101T-E/SO |
DSPIC33FJ16MC101-E/SS | Microchip Technology Inc | $2.9533 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | DSPIC33FJ16MC101-I/SS vs DSPIC33FJ16MC101-E/SS |