Part Details for DSPIC33FJ16MC101-I/P by Microchip Technology Inc
Overview of DSPIC33FJ16MC101-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16MC101-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3155
|
Newark | 16-Bit Motor Control Dsc Family, 16 Mips, 16Kb Flash, 1Kb Ram 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ16MC101-I/P RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
DSPIC33FJ16MC101-I/P-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20DIP Min Qty: 242 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
DSPIC33FJ16MC101-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: DSPIC33FJ16MC101-I) RoHS: Compliant Min Qty: 220 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9400 / $3.5500 | Buy Now |
DISTI #
579-33FJ16MC101IP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b Mtr Ctrl 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 0 |
|
$2.9400 / $3.2500 | Order Now |
DISTI #
DSPIC33FJ16MC101-I/P
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS, 15I/O, 16-bit Family,nanoWatt, Projected EOL: 2039-07-01 RoHS: Compliant pbFree: Yes |
982 Alternates Available |
|
$2.5700 / $3.5500 | Buy Now |
DISTI #
70541445
|
RS | 16-bit Motor Control DSC Family, 16 MIPS, 16KB Flash, 1KB RAM | Microchip Technology Inc. DSPIC33FJ16MC101-I/P RoHS: Not Compliant Min Qty: 308 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 22 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 20-Pin PDIP - Tube RoHS: Compliant | 968 Factory Stock |
|
$3.0900 / $4.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 32 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for DSPIC33FJ16MC101-I/P
DSPIC33FJ16MC101-I/P CAD Models
DSPIC33FJ16MC101-I/P Part Data Attributes
|
DSPIC33FJ16MC101-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16MC101-I/P
Microchip Technology Inc
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 5461 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16MC101-I/P
This table gives cross-reference parts and alternative options found for DSPIC33FJ16MC101-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16MC101-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ16MC101-H/SS | Microchip Technology Inc | Check for Price | Digital Signal Processor, 0-Ext Bit, 32MHz, CMOS, PSSO20 | DSPIC33FJ16MC101-I/P vs DSPIC33FJ16MC101-H/SS |
DSPIC33FJ16MC101-I/SO | Microchip Technology Inc | $2.8733 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | DSPIC33FJ16MC101-I/P vs DSPIC33FJ16MC101-I/SO |
DSPIC33FJ16MC101T-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | DSPIC33FJ16MC101-I/P vs DSPIC33FJ16MC101T-E/SO |
DSPIC33FJ16MC101-E/SS | Microchip Technology Inc | $2.9533 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | DSPIC33FJ16MC101-I/P vs DSPIC33FJ16MC101-E/SS |
DSPIC33FJ16MC101-I/SS | Microchip Technology Inc | $2.6999 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | DSPIC33FJ16MC101-I/P vs DSPIC33FJ16MC101-I/SS |