Part Details for DSPIC33FJ16GS504T-I/ML by Microchip Technology Inc
Results Overview of DSPIC33FJ16GS504T-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ16GS504T-I/ML Information
DSPIC33FJ16GS504T-I/ML by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ16GS504T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2362
|
Newark | 16 Bit Mcu/Dsp 40Mips 16 Kb Flash Smps 44 Qfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC33FJ... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7200 | Buy Now |
DISTI #
DSPIC33FJ16GS504T-I/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44QFN Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5500 | Buy Now |
DISTI #
DSPIC33FJ16GS504T-I/ML
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP T/R - Tape and Reel (Alt: DSPIC33FJ16GS5... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.5531 / $5.9299 | Buy Now |
DISTI #
579-DSPIC33GS504TIML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 44 LD 40MIPS 16 KB FLASH RoHS: Compliant | 0 |
|
$5.5500 | Order Now |
DISTI #
DSPIC33FJ16GS504T-I/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 44 LD 40MIPS 16 KB FLASH SMPS, QFN, Projected EOL: 2034-03-10 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.8500 / $6.6800 | Buy Now |
DISTI #
70541440
|
RS | 16 Bit MCU/DSP 40MIPS 16 KB FLASH SMPS | Microchip Technology Inc. DSPIC33FJ16GS504T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.9800 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3... more RoHS: Compliant | 0 |
|
$5.4300 / $15.2600 | Buy Now |
|
Quest Components | 1966 |
|
$14.0100 / $21.0150 | Buy Now | |
|
NAC | 16 Bit MCU/DSP 40MIPS 16 KB FLASH SMPS - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$5.7400 / $6.9300 | Buy Now |
DISTI #
SMC-DSPIC33FJ16GS504T-I/ML
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6018 |
|
RFQ |
Part Details for DSPIC33FJ16GS504T-I/ML
DSPIC33FJ16GS504T-I/ML CAD Models
DSPIC33FJ16GS504T-I/ML Part Data Attributes
|
DSPIC33FJ16GS504T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS504T-I/ML
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,LLCC,44PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33FJ16GS504T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ16GS504T-I/ML is 40 MIPS (80 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL (Oscillator Select) and FOSCEN (Oscillator Enable) bits in the OSCCON (Oscillator Control) register. Refer to the datasheet for specific configuration options.
-
The DSPIC33FJ16GS504T-I/ML has 16 KB of Flash memory and 1536 bytes of RAM.
-
Yes, the internal oscillator (FRC or LPRC) can be used as a clock source for the peripherals, but it may not provide the same level of accuracy as an external clock source.
-
The watchdog timer can be implemented using the WDT (Watchdog Timer) module. The WDT can be enabled and configured using the RCON (Reset Control) and WDTCON (Watchdog Timer Control) registers.