Part Details for DSPIC33FJ16GS504 by Microchip Technology Inc
Results Overview of DSPIC33FJ16GS504 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ16GS504 Information
DSPIC33FJ16GS504 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for DSPIC33FJ16GS504
DSPIC33FJ16GS504 CAD Models
DSPIC33FJ16GS504 Part Data Attributes
|
DSPIC33FJ16GS504
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS504
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Package Code | QFP | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16GS504
This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ16GS504T-I/PT | Microchip Technology Inc | Check for Price | IC,DSP,16-BIT,CMOS,TQFP,44PIN,PLASTIC | DSPIC33FJ16GS504 vs DSPIC33FJ16GS504T-I/PT |
DSPIC33FJ16GS504-I/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44 | DSPIC33FJ16GS504 vs DSPIC33FJ16GS504-I/TL |