Part Details for DSPIC33FJ16GS502-I/SP by Microchip Technology Inc
Overview of DSPIC33FJ16GS502-I/SP by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16GS502-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2355
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 16Kb, 40Mhz, 3.6V, Dip28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:16Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:2.75V Rohs Compliant: Yes |Microchip DSPIC33FJ16GS502-I/SP RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
DSPIC33FJ16GS502-I/SP-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
31 In Stock |
|
$5.1400 / $6.2000 | Buy Now |
DISTI #
DSPIC33FJ16GS502-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP - Rail/Tube (Alt: DSPIC33FJ16GS502-I) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.1400 / $6.2000 | Buy Now |
DISTI #
579-DSPIC336GS502ISP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH RoHS: Compliant | 134 |
|
$5.1400 / $6.2000 | Buy Now |
DISTI #
DSPIC33FJ16GS502-I/SP
|
Microchip Technology Inc | 16 Bit MCU/DSP 28 LD 40MIPS 16 KB FLASH SMPS, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes |
1120 Alternates Available |
|
$4.5200 / $6.2000 | Buy Now |
DISTI #
70414091
|
RS | dsPIC33FJ16GS502-I/SP,16bit dsPIC Microcontroller,50MIPS,16kb Flash,28-Pin SPDIP | Microchip Technology Inc. DSPIC33FJ16GS502-I/SP RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0100 | RFQ |
|
Future Electronics | dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$5.2100 / $5.3300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube RoHS: Compliant | 1110 Factory Stock |
|
$5.3800 / $7.8400 | Buy Now |
DISTI #
33FJ16GS502-ISP
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, DIP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$5.3300 / $6.4600 | RFQ |
|
NAC | 16 Bit MCU/DSP 40MIPS 16 KB FLASH SMPS - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 60 Package Multiple: 15 Container: Tube | 0 |
|
$5.3400 / $6.4400 | Buy Now |
Part Details for DSPIC33FJ16GS502-I/SP
DSPIC33FJ16GS502-I/SP CAD Models
DSPIC33FJ16GS502-I/SP Part Data Attributes
|
DSPIC33FJ16GS502-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS502-I/SP
Microchip Technology Inc
16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, LEAD FREE, PLASTIC, SPDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, LEAD FREE, PLASTIC, SPDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |