Part Details for DSPIC33FJ16GS404-H/PT by Microchip Technology Inc
Overview of DSPIC33FJ16GS404-H/PT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16GS404-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70541413
|
RS | 16 Bit DSC, 16KB Flash, 2KB RAM, 50 MHz, 44 Pin, SMPS PWM | Microchip Technology Inc. DSPIC33FJ16GS404-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 / $8.1900 | RFQ |
|
NAC | 16 Bit DSC, 16KB Flash, 2KB RAM, 50 MHz, 44 Pin, SMPS PWM - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 0 |
|
RFQ |
Part Details for DSPIC33FJ16GS404-H/PT
DSPIC33FJ16GS404-H/PT CAD Models
DSPIC33FJ16GS404-H/PT Part Data Attributes
|
DSPIC33FJ16GS404-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS404-H/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16GS404-H/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS404-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS404-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ16GS404-E/TL | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44 | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404-E/TL |
DSPIC33FJ16GS404-I/TL | 16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44 | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404-I/TL |
DSPIC33FJ16GS404T-E/TL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC44 | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404T-E/TL |
DSPIC33FJ16GS404T-H/PT | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP44 | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404T-H/PT |
DSPIC33FJ16GS404-E/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404-E/ML |
DSPIC33FJ16GS404-E/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404-E/PT |
DSPIC33FJ16GS404T-E/PT | IC,DSP,16-BIT,CMOS,TQFP,44PIN,PLASTIC | Microchip Technology Inc | DSPIC33FJ16GS404-H/PT vs DSPIC33FJ16GS404T-E/PT |