-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2340
|
Newark | Ic, Dsc, 16Bit, 16Kb 40Mhz, 3.6V, Soic28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:16Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:2.75V, Dsc Case Style:Soic Rohs Compliant: Yes |Microchip DSPIC33FJ16GS402-I/SO Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.2600 | Buy Now |
DISTI #
29AC4824
|
Newark | Soic 16 Bit Mcu/Dsp 40Mips 16 Kb Flash Smps Rohs Compliant: Yes |Microchip DSPIC33FJ16GS402-I/SO Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now |
DISTI #
DSPIC33FJ16GS402-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9524 In Stock |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
DSPIC33FJ16GS402-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W - Rail/Tube (Alt: DSPIC33FJ16GS402-I) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
579-PIC33F16GS402ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH SMPS RoHS: Compliant | 281 |
|
$3.8700 / $4.4900 | Buy Now |
DISTI #
DSPIC33FJ16GS402-I/SO
|
Microchip Technology Inc | 16 Bit MCU/DSP 28 LD 40 MIPS 16 KB FLASH SMPS, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes |
5805 Alternates Available |
|
$3.4200 / $4.6900 | Buy Now |
DISTI #
70451717
|
RS | 16 Bit MCU/DSP 40MIPS 16 KB FLASH SMPS28 SOIC .300in TUBE | Microchip Technology Inc. DSPIC33FJ16GS402-I/SO RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller-SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 27 Container: Tube | 0Tube |
|
$4.1300 / $4.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 6048 Factory Stock |
|
$3.5400 / $4.2400 | Buy Now |
DISTI #
77908564
|
Verical | MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 97 |
|
$6.5891 / $6.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ16GS402-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS402-I/SO
Microchip Technology Inc
16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.05 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |