Part Details for DSPIC33FJ16GP101-I/SO by Microchip Technology Inc
Results Overview of DSPIC33FJ16GP101-I/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ16GP101-I/SO Information
DSPIC33FJ16GP101-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ16GP101-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3137
|
Newark | 16-Bit Dsc Family, 16 Mips, 16Kb Flash, 1Kb Ram 18 Soic .300In Tube Rohs Compliant: Yes |Microchip D... more RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
DSPIC33FJ16GP101-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 18SOIC Min Qty: 294 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
DSPIC33FJ16GP101-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ16GP101-... more RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4219 / $2.5875 | Buy Now |
DISTI #
579-33FJ16GP101ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16bit DSC Fam 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
DSPIC33FJ16GP101-I/SO
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS, 13I/O, 16-bit Family,nanoWatt, SOIC, Projected EOL: 2039-07-01 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.1300 / $2.9300 | Buy Now |
DISTI #
70541376
|
RS | 16-bit DSC Family, 16 MIPS, 16KB Flash, 1KB RAM | Microchip Technology Inc. DSPIC33FJ16GP101-I/SO RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube RoHS: Compliant | 126 Factory Stock |
|
$2.5300 / $3.6700 | Buy Now |
DISTI #
33FJ16GP101-I/SO
|
TME | IC: dsPIC microcontroller, 16kB, 1kBSRAM, SO18-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$2.5700 / $3.0600 | RFQ |
|
NAC | 16-bit DSC Family, 16 MIPS, 16KB Flash, 1KB RAM - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Tube | 0 |
|
$2.5200 / $3.0400 | Buy Now |
Part Details for DSPIC33FJ16GP101-I/SO
DSPIC33FJ16GP101-I/SO CAD Models
DSPIC33FJ16GP101-I/SO Part Data Attributes
|
DSPIC33FJ16GP101-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GP101-I/SO
Microchip Technology Inc
16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SOIC-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |